Belden URM70.00500 Coax Cable 75 Ω 5.80mm Black PVC Solid Copper Per Metre

MPN
URM70.00500
Brand
Belden
EAN-13
2050001807540
Order Code
11-4429
Country of Origin
Netherlands
View Full Product Range (6)

Discontinued


The Belden URM70.00500 is a coaxial cable with an outside diameter of 5.80 mm and an impedance of 75 O, sold per metre. Ideal for use as a TV or satellite cable, it features a black exterior for discreet installation. Common applications include digital cable connections and antenna setups.
Colour Black
Number of Cores 1
Insulation Material Polyethylene (PE)
Length 100m
Cable Diameter 5.80mm
Core Ø 7 x 0.2mm
Impedance 75Ω
Material Polyethylene (PE)
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Type Coax

Trustpilot