Belden MRG5800.10100 RG58 Coax Cable 4.95mm 50Ω Black Per Metre MIL-TYPE

MPN
MRG5800.10100
Brand
Belden
EAN-13
2050001807595
Order Code
11-4426
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Belden MRG5800.10100 is a black coaxial cable with an outside diameter of 4.95 mm, designed for 50 O impedance. This versatile cable is typically used in satellite and TV antenna installations, featuring robust performance for digital applications. It is sold per metre, making it ideal for custom-length requirements.
Colour Black
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 4.95mm
Impedance 50Ω
Material PVC
Type Coax

Reviews

Be the first to submit a review

Trustpilot