Christmas Opening Hours and Delivery Dates here
Belden MRG5800.12100 Analogue Cable RG58 50Ω 4.95mm White PE Foam

Belden MRG5800.12100 Analogue Cable RG58 50Ω 4.95mm White PE Foam

Order Code:

11-4427

Brand: Belden MPN: MRG5800.12100 EAN-13: 2050001807588

Discontinued


Belden manufactures the MRG5800.12100 coaxial cable, a high-quality digital cable with an outside diameter of 4.95 mm and a characteristic impedance of 50 O, available in white. This versatile coax is ideal for television, satellite, and digital antenna applications, and can be purchased by the metre. Its construction ensures reliable signal transmission, making it suitable for sat cable and antenna f connector use.
Length 100m
Impedance 50Ω
Type Coax
Cable Diameter 4.95mm
Colour White
Material PVC

Trustpilot