Belden 7805 Coax Black 2.67mm RG174 50Ω High Screen Coverage Per Metre

MPN
7805
Brand
Belden
EAN-13
2050000190698
Order Code
11-4402
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Belden manufactures the 7805 coaxial cable, featuring a 2.67 mm outside diameter and 50 O impedance. This black RG174 cable is commonly used for audio, video, and satellite applications. It is sold per metre, making it versatile for various installation requirements.
Colour Black
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Cable Diameter 2.67mm
Impedance 50Ω
Material PVC
Max. temperature range (fixed installation) +75°C
Max. temperature range (flexible installation) +75°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 1 RG 174
Misc Attribute 2 RG-58U
Type Coax

Reviews

Be the first to submit a review

Trustpilot