Belden MRG1791.00100 Coaxial Cable 2.80mm RG179 75Ω Black Per Metre

MPN
MRG1791.00100
Brand
Belden
EAN-13
2050001807649
Order Code
11-4425
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 03/10/2026

Belden's MRG1791.00100 is a coaxial cable with a 2.80 mm outside diameter and a 75 O impedance, available in black. This digital coaxial cable is sold per metre and is ideal for satellite and TV applications. It is commonly used for connecting to sat antennas and f connectors for reliable digital signal transmission.
Colour Black
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 2.80mm
Impedance 75Ω
Material PVC
Type Coax

Reviews

Be the first to submit a review

Trustpilot