Beats ME2J4ZM/A Powerbeats Fit In-ear Headphones Diamond Black Noise Cancelling |
18-6866
|
|
Back order - 3 availableBack-order availability date - 13/08/2026
|
1+ £280.81
Price per unit Ex VAT
|
Wireless |
Diamond black |
4.5W |
|
2.5W |
Noise cancelling |
Charging case |
|
Powerbeats Fit |
30h |
|
|
61.3g |
|
|
In ear |
w/o USB Power Delivery |
Li-ion |
Beats ME2K4ZM/A Powerbeats Fit in-ear headphones gravel grey noise cancelling |
18-6867
|
|
Back order - 3 availableBack-order availability date - 13/08/2026
|
1+ £280.81
Price per unit Ex VAT
|
In-Ear |
Grey |
4.5W |
|
2.5W |
Noise cancelling |
Charging case |
|
Powerbeats Fit |
30h |
|
|
61.3g |
|
|
In ear |
w/o USB Power Delivery |
Li-ion |
Beats ME2L4ZM/A Powerbeats Fit In-ear headphones Power pink Noise cancelling |
18-6868
|
|
Back order - 1 availableBack-order availability date - 13/08/2026
|
1+ £280.81
Price per unit Ex VAT
|
In-Ear |
Pink |
4.5W |
|
2.5W |
Noise cancelling |
Charging case |
|
Powerbeats Fit |
30h |
|
|
61.3g |
|
|
In ear |
w/o USB Power Delivery |
Li-ion |
Beats ME2M4ZM/A Powerbeats Fit In-ear Headphones Bright Orange Noise Cancelling |
18-6869
|
|
Back order - 2 availableBack-order availability date - 13/08/2026
|
1+ £280.81
Price per unit Ex VAT
|
In-Ear |
Orange |
4.5W |
|
2.5W |
Noise cancelling |
Charging case |
|
Powerbeats Fit |
30h |
|
|
61.3g |
|
|
In ear |
w/o USB Power Delivery |
Li-ion |
Beats MK2F3ZM/A Beats Fit Pro In-ear headphones black Bluetooth Noise cancelling |
18-6871
|
|
Available to back orderBack order, lead time 14 days
|
1+ £305.22
Price per unit Ex VAT
|
Wireless |
Black |
5W |
Stereo |
5W |
Noise cancelling |
|
62mm |
Fit Pro True |
6h |
28.5mm |
Li-ion rechargeable battery (built-in) |
66.3g |
Bluetooth® (1075101) |
62mm |
In ear |
w/o USB Power Delivery |
Li-ion |
Beats MQLJ3ZM/A Studio Buds Plus In-ear Noise Cancelling Creamy White |
18-6873
|
|
Back order - 2 availableBack-order availability date - 13/08/2026
|
1+ £244.18
Price per unit Ex VAT
|
In-Ear |
Creamy white |
5W |
Stereo |
5W |
|
|
72mm |
Studio Buds+ |
9h |
25.5mm |
Li-ion rechargeable battery (built-in) |
59g |
Bluetooth® (1075101) |
51mm |
In ear |
w/o USB Power Delivery |
Li-ion |
Beats MQLK3ZM/A Studio Buds Plus In-ear headphones Bluetooth Transparent |
18-6874
|
|
Back order - 1 availableBack-order availability date - 13/08/2026
|
1+ £249.56
Price per unit Ex VAT
|
Wireless |
Transparent |
5W |
Stereo |
5W |
|
|
72mm |
Studio Buds+ |
9h |
25.5mm |
Li-ion rechargeable battery (built-in) |
59g |
Bluetooth® (1075101) |
51mm |
In ear |
w/o USB Power Delivery |
Li-ion |