Beats ME2K4ZM/A Powerbeats Fit in-ear headphones gravel grey noise cancelling

MPN
ME2K4ZM/A
Brand
Beats
EAN-13
0195950384666
Order Code
18-6867
Country of Origin
Vietnam
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £280.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/08/2026

Beats ME2K4ZM/A Powerbeats Fit in-ear headphones in gravel grey offer an advanced noise cancelling feature, utilising state-of-the-art technology to effectively minimise ambient sound interference, providing an improved auditory environment for users. These headphones, categorised under Headphones & Headsets, are designed for optimal fit and comfort, ensuring secure placement during intensive activities. With robust connectivity and audio performance, they are well-suited for applications requiring high-fidelity sound, such as audio engineering, professional studio monitoring, or any setting where precise sound quality is essential.
Type In ear
Cable Length In-Ear
Colour Grey
Charging Capacity (max.) 4.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Headphone Features Charging case
Headphones Model Powerbeats Fit
Max. battery life 30h
Technology Li-ion
Weight 61.3g

Reviews

Be the first to submit a review

Trustpilot