Beats ME2L4ZM/A Powerbeats Fit In-ear headphones Power pink Noise cancelling

MPN
ME2L4ZM/A
Brand
Beats
EAN-13
0195950384772
Order Code
18-6868
Country of Origin
Vietnam
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £280.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/08/2026

Beats ME2L4ZM/A Powerbeats Fit in-ear headphones in power pink offer advanced noise-cancelling capabilities, making them suitable for environments where noise isolation is critical. Engineered for optimal fit and comfort, these headphones provide secure placement within the ear canal, enhancing acoustic performance by minimising external interference. With a focus on delivering high-fidelity audio, the Powerbeats Fit is designed for use in settings that demand precise sound reproduction, such as audio engineering, sound design, or critical listening sessions. These headphones are constructed to provide durability and consistent performance, ensuring reliability in professional and technical applications.
Type In ear
Cable Length In-Ear
Colour Pink
Charging Capacity (max.) 4.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Headphone Features Charging case
Headphones Model Powerbeats Fit
Max. battery life 30h
Technology Li-ion
Weight 61.3g

Reviews

Be the first to submit a review

Trustpilot