Beats MQLK3ZM/A Studio Buds Plus In-ear headphones Bluetooth Transparent

MPN
MQLK3ZM/A
Brand
Beats
EAN-13
0194253563884
Order Code
18-6874
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £249.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/08/2026

Beats MQLK3ZM/A Studio Buds Plus in-ear headphones offer an advanced wireless audio solution with Bluetooth connectivity and a transparent design for those seeking high-quality sound performance. These headphones are engineered to deliver balanced audio with noise-cancelling capabilities, making them suitable for both professional audio applications and casual listening environments. With a compact and ergonomic form factor, the Studio Buds Plus are designed for seamless integration into various user scenarios, including hands-free communication and mobile device integration. Their transparent design not only provides a unique aesthetic but also showcases the internal components that contribute to their auditory precision. These headphones are ideal for use in environments where a combination of high-fidelity sound and discreet, stylish design is desired.
Type In ear
Cable Length Wireless
Colour Transparent
Audio channels Stereo
Charging Capacity (max.) 5W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 72mm
Headphones Model Studio Buds+
Height 25.5mm
Max. battery life 9h
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Weight 59g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot