Beats ME2J4ZM/A Powerbeats Fit In-ear Headphones Diamond Black Noise Cancelling

MPN
ME2J4ZM/A
Brand
Beats
EAN-13
0195950384550
Order Code
18-6866
Country of Origin
Vietnam
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £280.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/08/2026

Beats ME2J4ZM/A Powerbeats Fit in-ear headphones in Diamond Black are engineered to provide an optimal listening experience with advanced noise cancelling capabilities, making them suitable for electronic engineers seeking precise sound isolation in both laboratory and field environments. These in-ear headphones are designed with a secure, adjustable fit to ensure stability and comfort during prolonged use, which is ideal for tasks requiring extended focus. The Powerbeats Fit incorporate durable materials to withstand rigorous conditions, while their wireless functionality offers engineers the freedom of movement necessary during hands-on technical assessments or whilst on-site inspections. These headphones are particularly useful in scenarios where reducing ambient noise is critical to maintaining concentration on technical details and audio cues.
Type In ear
Cable Length Wireless
Colour Diamond black
Charging Capacity (max.) 4.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Headphone Features Charging case
Headphones Model Powerbeats Fit
Max. battery life 30h
Technology Li-ion
Weight 61.3g

Reviews

Be the first to submit a review

Trustpilot