Beats ME2M4ZM/A Powerbeats Fit In-ear Headphones Bright Orange Noise Cancelling

MPN
ME2M4ZM/A
Brand
Beats
EAN-13
0195950384888
Order Code
18-6869
Country of Origin
Vietnam
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £280.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/08/2026

Beats ME2M4ZM/A Powerbeats Fit In-ear Headphones, in a bright orange colour, are equipped with noise-cancelling capabilities. These headphones are designed to provide clear audio performance in a compact form factor, making them suitable for environments where space and movement flexibility are required, such as in sports or outdoor scenarios. The noise-cancelling feature enhances listening experiences by reducing ambient sound interference, which is beneficial in engineering environments where concentration on audio output is critical. With a focus on ergonomic design, these headphones are engineered to fit securely in the ear, providing comfort during extended use.
Type In ear
Cable Length In-Ear
Colour Orange
Charging Capacity (max.) 4.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Headphone Features Charging case
Headphones Model Powerbeats Fit
Max. battery life 30h
Technology Li-ion
Weight 61.3g

Reviews

Be the first to submit a review

Trustpilot