Beats MQLJ3ZM/A Studio Buds Plus In-ear Noise Cancelling Creamy White

MPN
MQLJ3ZM/A
Brand
Beats
EAN-13
0194253563778
Order Code
18-6873
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £244.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/08/2026

Beats MQLJ3ZM/A Studio Buds Plus in, is an in-ear noise-cancelling format, finished in a sophisticated Creamy White. This model is classified under headphones and headsets, designed to deliver high-fidelity audio with advanced noise-cancelling capabilities, ideal for both personal entertainment and professional audio environments where precise sound capture and isolation are paramount. The ergonomic design enhances comfort for prolonged use, and the compact size ensures portability without compromising performance. Typically used by audio engineers and sound technicians, these earphones support a wide range of applications from studio monitoring to field recording, where clarity and immersive sound are crucial. The product, also listed under the alternate description 2987795, meets high standards of durability and acoustical performance, making it a reliable choice for demanding audio tasks.
Type In ear
Cable Length In-Ear
Colour Creamy white
Audio channels Stereo
Charging Capacity (max.) 5W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 72mm
Headphones Model Studio Buds+
Height 25.5mm
Max. battery life 9h
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Weight 59g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot