Baseline 70700 Base 1 Wireless Door Chime 75m Range & 3 Melodies |
08-5322
|
|
|
1+ £8.88
Price per unit Ex VAT
|
White, Black |
|
|
|
433 MHz |
|
75m |
120 x 78 x 26mm |
|
77 x 39 x 20mm |
3 |
Red LED |
|
86dBA |
Wireless door chime |
Complete set |
Baseline 70705 Wireless Door Chime Set Incl. Flash Euro Connector 1 piece |
08-5324
|
|
Despatched same day - 1 in stockBack-order availability date - 03/12/2026
|
1+ £11.35
Price per unit Ex VAT
|
|
4-stage |
Autodidactic |
incl. flash |
433 MHz |
White |
75m |
97 x 97 x 26mm |
|
73 x 32 x 21mm |
3 |
|
230V AC Euro Plug |
80dBA |
Wireless door chime |
Complete set |
Baseline 70706 Wireless Door Chime Complete Set with Flash Alert |
08-5325
|
|
|
1+ £10.31
Price per unit Ex VAT
|
|
4-stage |
Autodidactic |
incl. flash |
433 MHz |
White |
75m |
97 x 97 x 30mm |
|
73 x 32 x 21mm |
3 |
|
|
80dBA |
Wireless door chime |
Complete set |
Baseline 70707 Wireless Door Chime Set 75m Range 5 Melodies |
08-5326
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £13.65
Price per unit Ex VAT
|
|
Individually adjustable |
|
|
|
Pure white |
75m |
30 x 110 x 110mm |
|
78 x 43 x 18mm |
5 |
Optical call signal |
|
80dBA |
Wireless door chime |
Complete set |
Baseline 70708 Notifications-gong Wireless Door Chime Battery less 100m Range |
08-5327
|
|
|
1+ £22.12
Price per unit Ex VAT
|
|
4-stage |
|
|
433 MHz |
White |
100m |
88 x 78 x 66mm |
|
85 x 39 x 21mm |
58 |
4 blue leds |
|
85dBA |
Wireless door chime |
Complete set |
Baseline 70709 Wireless Door Chime 100m Range 18 Melodies Eco-Friendly |
08-5328
|
|
Despatched within 4 working days - 12 in stock
|
1+ £23.82
Price per unit Ex VAT
|
|
4-stage |
|
incl. flasher |
|
White |
100m |
(H x W x D) 107 x 59 x 32mm |
Receiver made from 100% recycled materialNo batteries required, self-powered Switchable call signalIP44 weatherproof transmitterSocket connection |
(H x W x D) 37 x 32 x 21mm |
18 |
LED ring |
|
85dBA |
Wireless door chime |
Complete set |