Baseline 70700 Base 1 Wireless Door Chime 75m Range & 3 Melodies

Image Representative of Range

Baseline 70700 Base 1 Wireless Door Chime 75m Range & 3 Melodies

MPN
70700
Brand
Baseline
EAN-13
4011150707004
Order Code
08-5322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Baseline, the Baseline 70700 wireless door chime is a convenient solution for home and office use. It features easy installation and reliable wireless connection. Ideal for adding extra doorbells in various locations without the need for wiring.
Type Wireless door chime
Colour White, Black
Component Complete set
Frequency 433 MHz
Max. Range 75m
Receiver size 120 x 78 x 26mm
Transmitter dimensions 77 x 39 x 20mm
Tunes 3
Visual signalling Red LED
Volume 86dBA

Reviews

Be the first to submit a review

Trustpilot