Baseline 70706 Wireless Door Chime Complete Set with Flash Alert

MPN
70706
Brand
Baseline
EAN-13
4011150707066
Order Code
08-5325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 10/11/2026

The Baseline 70706 wireless door chime is a complete set that includes a flashing light feature. This wireless doorbell is ideal for enhancing home security and alerting residents to visitors. Typical applications include use in homes, offices, or additional doors needing notification.
Type Wireless door chime
Adjustable volume 4-stage
Coding option Autodidactic
Component Complete set
Doorbell features incl. flash
Factory colour White
Frequency 433 MHz
Max. Range 75m
Receiver size 97 x 97 x 30mm
Transmitter dimensions 73 x 32 x 21mm
Tunes 3
Volume 80dBA

Reviews

Be the first to submit a review

Trustpilot