Baseline 70708 Notifications-gong Wireless Door Chime Battery less 100m Range

Image Representative of Range

Baseline 70708 Notifications-gong Wireless Door Chime Battery less 100m Range

MPN
70708
Brand
Baseline
EAN-13
4011150707080
Order Code
08-5327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.02 £22.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Baseline 70708 wireless door chime is a battery less, complete set suitable for home use. It includes a piezo actuator and a nameplate, offering convenience and easy installation. This wireless doorbell is an ideal choice for those seeking an additional doorbell option without the need for batteries.
Type Wireless door chime
Adjustable volume 4-stage
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 100m
Receiver size 88 x 78 x 66mm
Transmitter dimensions 85 x 39 x 21mm
Tunes 58
Visual signalling 4 blue leds
Volume 85dBA

Reviews

Be the first to submit a review

Trustpilot