Baseline 70705 Wireless Door Chime Set Incl. Flash Euro Connector 1 piece

MPN
70705
Brand
Baseline
EAN-13
4011150707059
Order Code
08-5324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The Baseline 70705 is a Euro Connection wireless door chime complete set with a flash feature. This wireless doorbell is ideal for installation in homes or offices, providing a visual alert in addition to the chime. As an additional doorbell option, it enhances accessibility for the hearing impaired.
Type Wireless door chime
Adjustable volume 4-stage
Coding option Autodidactic
Component Complete set
Doorbell features incl. flash
Factory colour White
Frequency 433 MHz
Max. Range 75m
Power 230V AC Euro Plug
Receiver size 97 x 97 x 26mm
Transmitter dimensions 73 x 32 x 21mm
Tunes 3
Volume 80dBA

Reviews

Be the first to submit a review

Trustpilot