Baseline 70709 Wireless Door Chime 100m Range 18 Melodies Eco-Friendly

MPN
70709
Brand
Baseline
EAN-13
4011150707097
Order Code
08-5328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Baseline 70709 wireless door chime is a complete set with a flasher, ideal for providing visual alerts. It features easy installation without wiring and is perfect for enhancing accessibility in homes. This wireless doorbell is commonly used in residential settings to notify residents visually and audibly of visitors.
Type Wireless door chime
Adjustable volume 4-stage
Component Complete set
Doorbell features incl. flasher
Factory colour White
Max. Range 100m
Misc Attribute Receiver made from 100% recycled materialNo batteries required, self-powered Switchable call signalIP44 weatherproof transmitterSocket connection
Receiver size (H x W x D) 107 x 59 x 32mm
Transmitter dimensions (H x W x D) 37 x 32 x 21mm
Tunes 18
Visual signalling LED ring
Volume 85dBA

Reviews

Be the first to submit a review

Trustpilot