Baseline 70707 Wireless Door Chime Set 75m Range 5 Melodies

MPN
70707
Brand
Baseline
EAN-13
4011150707073
Order Code
08-5326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.03 £13.65
10+ £12.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Baseline 70707 is a wireless door chime set ideal for home or office use. It features easy installation without the need for wiring, offering convenience and flexibility. Typical applications include front door notifications and additional doorbell installations within a property.
Type Wireless door chime
Adjustable volume Individually adjustable
Component Complete set
Factory colour Pure white
Max. Range 75m
Receiver size 30 x 110 x 110mm
Transmitter dimensions 78 x 43 x 18mm
Tunes 5
Visual signalling Optical call signal
Volume 80dBA

Reviews

Be the first to submit a review

Trustpilot