Bahco SS002-13 Ratcheting Crowfoot Wrench 13 mm Stainless Steel ISO 691

MPN
SS002-13
Brand
Bahco
EAN-13
7314150404513
Order Code
01-4537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.03 £32.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco produces the SS002-13 ratcheting crowfoot wrench, sized at 13 mm. This tool features a ratcheting mechanism suitable for use in tight spaces where a traditional spanner cannot reach. It is typically used in automotive and mechanical applications for efficient fastening.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot