Bahco B194.030.150 BAHCOFIT Screwdriver TORX Tip TX30 x 150mm

MPN
B194.030.150
Brand
Bahco
EAN-13
7314150278374
Order Code
95-2107
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.28 £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco BAHCOFIT TORX Tip screwdrivers are suitable for TORX head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip: TX30.
Blade length: 150mm.
Total length: 267mm.


Length 150mm
ESD Safe No
Tip Type Torx
Tip Size TX30
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot