BAHCOFIT Screwdriver TORX Tip TX10 x 75mm

Bahco Brand: Bahco

The Bahco BAHCOFIT TORX Tip screwdrivers are suitable for TORX head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip: TX10.
Blade length: 75mm.
Total length: 170mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Bahco B194.010.075 BAHCOFIT Screwdriver TORX Tip TX10 x 75mm
Bahco B194.010.075 BAHCOFIT Screwdriver TORX Tip TX10 x 75mm
Standard range
Order code: 95-2103
MPN: B194.010.075

Despatched within 4 working days - 5 in stock
1+ £5.18
Price per unit Ex VAT
75mm TX10 No Torx No No No Screwdriver
Bahco B194.015.100 BAHCOFIT Screwdriver TORX Tip TX15 x 100mm
Bahco B194.015.100 BAHCOFIT Screwdriver TORX Tip TX15 x 100mm
Standard range
Order code: 95-2104
MPN: B194.015.100

Despatched within 4 working days - 20 in stock
1+ £5.24
Price per unit Ex VAT
100mm TX15 No Torx No No No Screwdriver
Bahco B194.020.100 BAHCOFIT Screwdriver TORX Tip TX20 x 100mm
Bahco B194.020.100 BAHCOFIT Screwdriver TORX Tip TX20 x 100mm
Standard range
Order code: 95-2105
MPN: B194.020.100

Despatched within 4 working days - 15 in stock
1+ £5.29
Price per unit Ex VAT
100mm TX20 No Torx No No No Screwdriver
Bahco B194.025.125 BAHCOFIT Screwdriver TORX Tip TX25 x 125mm
Bahco B194.025.125 BAHCOFIT Screwdriver TORX Tip TX25 x 125mm
Standard range
Order code: 95-2106
MPN: B194.025.125

Despatched within 4 working days - 20 in stock
1+ £5.64
Price per unit Ex VAT
125mm TX25 No Torx No No No Screwdriver
Bahco B194.030.150 BAHCOFIT Screwdriver TORX Tip TX30 x 150mm
Bahco B194.030.150 BAHCOFIT Screwdriver TORX Tip TX30 x 150mm
Extended range
Order code: 95-2107
MPN: B194.030.150

Available to back orderPlease contact us for lead time
1+ £7.89
Price per unit Ex VAT
150mm TX30 No Torx No No No Screwdriver
Bahco B194.040.150 BAHCOFIT Screwdriver TORX Tip TX40 x 150mm
Bahco B194.040.150 BAHCOFIT Screwdriver TORX Tip TX40 x 150mm
Extended range
Order code: 95-2108
MPN: B194.040.150

Available to back orderPlease contact us for lead time
1+ £8.32
Price per unit Ex VAT
150mm TX40 No Torx No No No Screwdriver

Trustpilot