Bahco B193.003.150 BAHCOFIT Screwdriver Pozidriv Tip PZ3 x 150mm

MPN
B193.003.150
Brand
Bahco
EAN-13
7314150278220
Order Code
95-1583
Country of Origin
Spain
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco BAHCOFIT Pozi Tip screwdrivers are suitable for Pozi head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip: PZ3.
Blade length: 150mm.
Total length: 267mm.


Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot