BAHCOFIT Screwdriver Pozidriv Tip PZ0 x 75mm

Bahco Brand: Bahco

The Bahco BAHCOFIT Pozi Tip screwdrivers are suitable for Pozi head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip: PZ0
Blade length: 75mm.
Total length: 170mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Bahco B193.000.075 BAHCOFIT Screwdriver Pozidriv Tip PZ0 x 75mm
Bahco B193.000.075 BAHCOFIT Screwdriver Pozidriv Tip PZ0 x 75mm
Standard range
Order code: 95-1580
MPN: B193.000.075

Despatched within 4 working days - 4 in stock
1+ £4.95
Price per unit Ex VAT
75mm PZ0 No Pozidriv No No No Screwdriver
Bahco B193.001.100 BAHCOFIT Screwdriver Pozidriv Tip PZ1 x 100mm
Bahco B193.001.100 BAHCOFIT Screwdriver Pozidriv Tip PZ1 x 100mm
Standard range
Order code: 95-1581
MPN: B193.001.100

Despatched within 4 working days - 15 in stock
1+ £6.25
Price per unit Ex VAT
100mm PZ1 No Pozidriv No No No Screwdriver
Bahco B193.002.125 BAHCOFIT Screwdriver Pozidriv Tip PZ2 x 125mm
Bahco B193.002.125 BAHCOFIT Screwdriver Pozidriv Tip PZ2 x 125mm
Standard range
Order code: 95-1582
MPN: B193.002.125

Despatched within 4 working days - 20 in stock
1+ £7.67
Price per unit Ex VAT
125mm PZ2 No Pozidriv No No No Screwdriver
Bahco B193.003.150 BAHCOFIT Screwdriver Pozidriv Tip PZ3 x 150mm
Bahco B193.003.150 BAHCOFIT Screwdriver Pozidriv Tip PZ3 x 150mm
Extended range
Order code: 95-1583
MPN: B193.003.150

Available to back orderPlease contact us for lead time
1+ £16.08
Price per unit Ex VAT
150mm PZ3 No Pozidriv No No No Screwdriver

Trustpilot