ASSMANN WSW Pin Headers Pin connector 623792

Assmann WSW Brand: Assmann WSW
The Assmann WSW pin connectors are electrical components characterised by their 2.54mm pin spacing and arranged in multiple rows, providing various pin counts for versatile electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Compatible with (details) Dimensions Pins per row Width Type Pitch Number of Rows Case Material Colour Connection Connector Type Contact Material Contact surface Cross Section Height Length Maximum Temperature Min. temperature Nominal Current
ASSMANN WSW AWP 10-7240-T Pin Connector 2.54mm 10 Pins 2 Rows
ASSMANN WSW AWP 10-7240-T Pin Connector 2.54mm 10 Pins 2 Rows
Standard range
Order code: 08-4986
MPN: AWP 10-7240-T

Despatched within 4 working days - 65 in stock
10+ £0.477
Price per unit Ex VAT
10 AWZ 10 T (L x W x H) 7 x 17.4 x 10.5 mm 5 17.4mm Pin Connector 2.54mm 2 PBT Grey Cut & Clip Power strip Brass Gold plated 2.54mm 10.5mm 7mm +105°C -40°C 3A
ASSMANN WSW AWP 14-7240-T Pin Connector 2.54mm 14 Pins 2 Rows
ASSMANN WSW AWP 14-7240-T Pin Connector 2.54mm 14 Pins 2 Rows
Standard range
Order code: 08-4987
MPN: AWP 14-7240-T

Despatched within 4 working days - 22 in stock
10+ £0.426
Price per unit Ex VAT
14 AWZ 14 T (L x W x H) 7 x 22.48 x 10.5 mm 7 22.48mm Pin Connector 2.54mm 2 PBT Grey Cut & Clip Power strip Brass Gold plated 2.54mm 10.5mm 7mm +105°C -40°C 3A
ASSMANN WSW AWP 16-7240-T Pin Connector 2.54mm Spacing 16 Pins 2 Rows
ASSMANN WSW AWP 16-7240-T Pin Connector 2.54mm Spacing 16 Pins 2 Rows
Standard range
Order code: 08-4988
MPN: AWP 16-7240-T

Despatched within 4 working days - 86 in stock
10+ £0.438
Price per unit Ex VAT
16 AWZ 16 T (L x W x H) 7 x 25.02 x 10.5 mm 8 25.02mm Pin Connector 2.54mm 2 PBT Grey Cut & Clip Power strip Brass Gold plated 2.54mm 10.5mm 7mm +105°C -40°C 3A
ASSMANN AWP 20-7240-T Pin Connector 2.54mm 20 Pins 2 Rows
ASSMANN AWP 20-7240-T Pin Connector 2.54mm 20 Pins 2 Rows
Standard range
Order code: 08-4989
MPN: AWP 20-7240-T

Despatched within 4 working days - 204 in stock
10+ £0.562
Price per unit Ex VAT
20 AWZ 20 T (L x W x H) 7 x 30.32 x 10.5 mm 10 30.32mm Pin Connector 2.54mm 2 PBT Grey Cut & Clip Power strip Brass Gold plated 2.54mm 10.5mm 7mm +105°C -40°C 3A
ASSMANN WSW AWP 26-7240-T Pin Connector 26 Pins 2.54mm Spacing 2 Rows
ASSMANN WSW AWP 26-7240-T Pin Connector 26 Pins 2.54mm Spacing 2 Rows
Standard range
Order code: 08-4990
MPN: AWP 26-7240-T

Despatched within 4 working days - 325 in stock
5+ £0.624
Price per unit Ex VAT
26 AWZ 26 T (L x W x H) 7 x 37.94 x 10.5 mm 13 37.94mm Pin Connector 2.54mm 2 PBT Grey Cut & Clip Power strip Brass Gold plated 2.54mm 10.5mm 7mm +105°C -40°C 3A
ASSMANN WSW AWP 34-7240-T Pin Connector 34 Pins 2 Rows 2.54mm Pitch
ASSMANN WSW AWP 34-7240-T Pin Connector 34 Pins 2 Rows 2.54mm Pitch
Standard range
Order code: 08-4991
MPN: AWP 34-7240-T

Despatched within 4 working days - 100 in stock
5+ £0.639
Price per unit Ex VAT
34 AWZ 34 T (L x W x H) 7 x 47.88 x 10.5 mm 17 47.88mm Pin Connector 2.54mm 2 PBT Grey Cut & Clip Power strip Brass Gold plated 2.54mm 10.5mm 7mm +105°C -40°C 3A
ASSMANN WSW AWP 40-7240-T Pin Connector 2.54mm Spacing 40 Pins 2 Rows
ASSMANN WSW AWP 40-7240-T Pin Connector 2.54mm Spacing 40 Pins 2 Rows
Standard range
Order code: 08-4992
MPN: AWP 40-7240-T

Despatched within 4 working days - 124 in stock
10+ £0.576
Price per unit Ex VAT
40 AWZ-40-T (L x W x H) 7 x 55.5 x 10.5 mm 20 55.5mm Pin Connector 2.54mm 2 PBT Grey Cut & Clip Power strip Brass Gold plated 2.54mm 10.5mm 7mm +105°C -40°C 3A
Assmann WSW AWP 50-7240-T Pin Connector 50 Pins 2.54mm Spacing
Assmann WSW AWP 50-7240-T Pin Connector 50 Pins 2.54mm Spacing
Order code: 08-4993
MPN: AWP 50-7240-T
5+ £0.746
Price per unit Ex VAT
50 AWZ-50-T (L x W x H) 7 x 68.2 x 10.5 mm 25 68.2mm Pin Connector 2.54mm 2 PBT Grey Cut & Clip Power strip Brass Gold plated 2.54mm 10.5mm 7mm +105°C -40°C 3A

Trustpilot