ASSMANN WSW AWP 34-7240-T Pin Connector 34 Pins 2 Rows 2.54mm Pitch

Image Representative of Range

ASSMANN WSW AWP 34-7240-T Pin Connector 34 Pins 2 Rows 2.54mm Pitch

MPN
AWP 34-7240-T
Brand
Assmann WSW
EAN-13
2050001467676
Order Code
08-4991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The ASSMANN WSW AWP 34-7240-T is a pin connector featuring a contact spacing of 2.54 mm with 34 pins arranged in two rows. Crafted for high-density electronic applications, it is ideal for circuit board connections in various devices. Known for its reliability, it is commonly used in both consumer electronics and industrial settings.
Type Pin Connector
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWZ 34 T
Connection Cut & Clip
Connector Type Power strip
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 47.88 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Pins per row 17
Width 47.88mm

Reviews

Be the first to submit a review

Trustpilot