ASSMANN WSW AWP 14-7240-T Pin Connector 2.54mm 14 Pins 2 Rows

Image Representative of Range

ASSMANN WSW AWP 14-7240-T Pin Connector 2.54mm 14 Pins 2 Rows

MPN
AWP 14-7240-T
Brand
Assmann WSW
EAN-13
2050001467638
Order Code
08-4987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The ASSMANN WSW AWP 14-7240-T is a pin connector featuring 14 pins and a 2.54 mm contact spacing, configured in 2 rows. Manufactured by ASSMANN WSW, this connector is ideal for use in electronic circuit board assemblies requiring reliable connections. It is typically applied in various electronics for data and power interfacing needs.
Type Pin Connector
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWZ 14 T
Connection Cut & Clip
Connector Type Power strip
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 22.48 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Pins per row 7
Width 22.48mm

Reviews

Be the first to submit a review

Trustpilot