ASSMANN WSW AWP 40-7240-T Pin Connector 2.54mm Spacing 40 Pins 2 Rows

Image Representative of Range

ASSMANN WSW AWP 40-7240-T Pin Connector 2.54mm Spacing 40 Pins 2 Rows

MPN
AWP 40-7240-T
Brand
Assmann WSW
EAN-13
2050001467683
Order Code
08-4992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.576
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The ASSMANN WSW AWP 40-7240-T pin connector features a 2.54 mm contact spacing and consists of 40 pins arranged in 2 rows. This component is typically used for connecting circuit boards in electronic devices due to its reliable and compact design. It is ideal for applications requiring secure and precise electrical connections.
Type Pin Connector
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWZ-40-T
Connection Cut & Clip
Connector Type Power strip
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 55.5 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Pins per row 20
Width 55.5mm

Reviews

Be the first to submit a review

Trustpilot