ASSMANN WSW AWP 16-7240-T Pin Connector 2.54mm Spacing 16 Pins 2 Rows

Image Representative of Range

ASSMANN WSW AWP 16-7240-T Pin Connector 2.54mm Spacing 16 Pins 2 Rows

MPN
AWP 16-7240-T
Brand
Assmann WSW
EAN-13
2050001467645
Order Code
08-4988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The ASSMANN WSW AWP 16-7240-T pin connector features a total of 16 pins arranged in 2 rows with a contact spacing of 2.54 mm. It's ideally used for creating reliable electrical connections in electronic devices and circuit boards. Suitable for applications requiring robust and precise connectivity, this component is commonly found in computing, telecommunications, and industrial control systems.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWZ 16 T
Connection Cut & Clip
Connector Type Power strip
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 25.02 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Pins per row 8
Width 25.02mm

Reviews

Be the first to submit a review

Trustpilot