ASSMANN WSW AWP 10-7240-T Pin Connector 2.54mm 10 Pins 2 Rows

Image Representative of Range

ASSMANN WSW AWP 10-7240-T Pin Connector 2.54mm 10 Pins 2 Rows

MPN
AWP 10-7240-T
Brand
Assmann WSW
EAN-13
2050001467621
Order Code
08-4986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.477
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The ASSMANN WSW AWP 10-7240-T is a pin connector with a contact spacing of 2.54 mm and a total of 10 pins arranged in 2 rows. Manufactured by ASSMANN WSW, this connector is typically used for connecting electronic components in circuit boards. It is applicable in various industries where reliable electrical connections are essential.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWZ 10 T
Connection Cut & Clip
Connector Type Power strip
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 17.4 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Pins per row 5
Width 17.4mm

Reviews

Be the first to submit a review

Trustpilot