ASSMANN AWP 20-7240-T Pin Connector 2.54mm 20 Pins 2 Rows

Image Representative of Range

ASSMANN AWP 20-7240-T Pin Connector 2.54mm 20 Pins 2 Rows

MPN
AWP 20-7240-T
Brand
Assmann WSW
EAN-13
2050001467652
Order Code
08-4989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.562
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The ASSMANN WSW AWP 20-7240-T is a pin connector featuring 20 pins arranged in 2 rows with a contact spacing of 2.54 mm. It is commonly used in electronic devices for secure and reliable connections between circuit boards. This component is ideal for applications requiring a single connector with precise pin alignment.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWZ 20 T
Connection Cut & Clip
Connector Type Power strip
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 30.32 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Pins per row 10
Width 30.32mm

Reviews

Be the first to submit a review

Trustpilot