ASSMANN WSW AWP 26-7240-T Pin Connector 26 Pins 2.54mm Spacing 2 Rows

Image Representative of Range

ASSMANN WSW AWP 26-7240-T Pin Connector 26 Pins 2.54mm Spacing 2 Rows

MPN
AWP 26-7240-T
Brand
Assmann WSW
EAN-13
2050001467669
Order Code
08-4990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.624
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

The ASSMANN WSW AWP 26-7240-T is a pin connector featuring 26 pins arranged in two rows with a 2.54 mm contact spacing. This connector is typically used in electronic assemblies where reliable connections are required for circuit boards. It is ideal for applications in telecommunications and industrial technology.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWZ 26 T
Connection Cut & Clip
Connector Type Power strip
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 37.94 x 10.5 mm
Height 10.5mm
Length 7mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Pins per row 13
Width 37.94mm

Reviews

Be the first to submit a review

Trustpilot