as - Schwabe 60504 CEE Power Distributor 400V 16A Shatterproof Plastic |
01-3014
|
|
Despatched within 4 working days - 13 in stock
|
1+ £81.70
Price per unit Ex VAT
|
CEE plug (5-pin, 16 A) |
CEE connector |
|
|
2m |
|
|
(L x W x H) 25 x 22 x 36 cm |
|
36cm |
|
CEE-Plug, 16 A, 5-pole |
16A |
|
400V |
400V |
2 |
4 |
|
2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V) |
as - Schwabe 60506 STECKY 2 CEE Power Distributor 400V 32A Shatterproof Plastic |
01-3015
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £193.03
Price per unit Ex VAT
|
CEE plug (5-pin, 32 A) |
CEE connector |
|
|
4m |
|
|
(L x W x H) 25 x 22 x 36 cm |
|
36cm |
|
CEE plug, 32 A, 5-pin |
32A |
|
400V |
400V |
2 |
4 |
|
1 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 4 outlets 16 A (230 V) |
as - Schwabe 60520 MIXO Adapter 400 V 16 A Shatterproof Plastic |
01-3016
|
|
Despatched within 4 working days - 16 in stock
|
1+ £36.00
| 1+ |
£36.00 |
| 10+ |
£34.73 |
| 100+ |
£34.61 |
Price per unit Ex VAT
|
|
|
16A |
Screw |
27cm |
14 |
|
|
(L x W x H) 27 x 14 x 8.7 cm |
8.7cm |
|
CEE-Plug, 16 A, 5-pole |
|
|
|
|
1 |
3 |
5 |
1 CEE-socket 16A, 5-pole, 3 protective contact sockets 230V |
as - Schwabe 60525 CEE Power Distributor 400V 32A Shatterproof Plastic |
01-3018
|
|
Despatched within 4 working days - 6 in stock
|
1+ £80.19
Price per unit Ex VAT
|
|
|
32A |
Screw |
29cm |
12 |
|
|
(L x W x H) 29 x 18 x 10 cm |
10cm |
|
CEE plug, 32 A, 5-pin |
|
|
|
|
2 |
1 |
5 |
Each 1 CEE-socket 16 A/32 A, 5-pole, 1 Earthing contact socket 16A, 230V |
as - Schwabe 60529 CEE Power Distributor 400V 32A Shatterproof Housing |
01-3023
|
|
Available to back orderBack order, lead time 11 days
|
1+ £87.08
Price per unit Ex VAT
|
CEE plug (5-pin, 32 A) |
CEE connector (5-pin, 32 A) |
|
|
1.5m |
|
|
(L x W x H) 29 x 30 x 12 cm |
|
12cm |
|
CEE plug, 32 A, 5-pin |
32A |
|
400V |
400V |
3 |
|
|
3 CEE-socket 32A, 5-pin |
as - Schwabe 60561 CEE Distributor 400V 63A Stackable Water-resistant |
01-3025
|
|
Back order - 10 availableBack-order availability date - 13/11/2026
|
1+ £1214.37
Price per unit Ex VAT
|
CEE plug (5-pin, 63 A) |
CEE connector |
|
|
2m |
|
Black |
(L x W x H) 47 x 47 x 36 cm |
|
36cm |
|
CEE plug, 63 A, 5-pin |
63A |
M6 |
400V |
400V |
6 |
3 |
|
3 CEE-socket 16A, 5-pin, 3 CEE-socket 32A, 5-pin, 3 outlets 16 A (230 V) |
as - Schwabe 60806 CEE Power Distributor 400V 32A Rubber Casing 2m Cable |
01-3048
|
|
Despatched within 4 working days - 13 in stock
|
1+ £255.00
Price per unit Ex VAT
|
CEE plug (5-pin, 32 A) |
CEE connector (5-pin, 16 A) |
|
|
2m |
|
|
(L x W x H) 51 x 13 x 25 cm |
|
25cm |
|
CEE plug, 32 A, 5-pin |
32A |
S10 |
400V |
400V |
2 |
|
|
2 CEE-socket 16A, 5-pin |
as - Schwabe 60807 S 11 Power Distributor 400V 63A Rubber Case 2m Cable |
01-3049
|
|
Despatched within 4 working days - 20 in stock
|
1+ £361.59
Price per unit Ex VAT
|
CEE plug (5-pin, 63 A) |
CEE connector (5-pin, 32 A) |
|
|
2m |
|
|
(L x W x H) 54 x 25 x 13 cm |
|
13cm |
|
CEE plug, 63 A, 5-pin |
63A |
S20+: 400V/63A/5-pin/43kW - outputs:2 |
400V |
400V |
2 |
|
|
2 CEE-socket 32A, 5-pin |
as - Schwabe 60960 Stecky 11 Power Distributor 2 CEE 4 Sockets IP44 Outdoor Use |
01-3050
|
|
|
1+ £99.38
Price per unit Ex VAT
|
CEE plug (5-pin, 16 A) |
CEE connector |
|
|
2.5m |
|
Other |
(W x H x D) 225 x 435 x 235 mm |
|
435mm |
235mm |
|
16A |
|
400V |
230V AC |
2 |
4 |
|
|