as - Schwabe 60561 CEE Distributor 400V 63A Stackable Water-resistant

MPN
60561
Brand
AS Schwabe
EAN-13
4011160605611
Order Code
01-3025
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1139.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 29/05/2026

The as - Schwabe CEE power distributor Baustellenstromverteiler M6 60561 400 V 63 A is a high voltage power distribution unit designed for demanding construction site environments. Manufactured by as - Schwabe, it features a robust design suitable for industrial applications requiring reliable power distribution. This unit is typically used on construction sites to safely and efficiently distribute electrical power to various tools and equipment.
Connector 1 CEE plug (5-pin, 63 A)
Connector 2 CEE connector
Length 2m
Colour Black
Type CEE power distributor
Dimensions (L x W x H) 47 x 47 x 36 cm
Height 36cm
Inputs CEE plug, 63 A, 5-pin
Misc Attribute M6
Nominal Current 63A
Nominal Input Voltage 400V
Nominal Voltage 400V
Number of CEE connectors 6
Number of PG sockets 3
Number of Pins 5
Outputs 3 CEE-socket 16A, 5-pin, 3 CEE-socket 32A, 5-pin, 3 outlets 16 A (230 V)
Protection 1 FI-circuit breaker 63 A (30 mA); 3 LS-SWITCH C 32 A 3-pin, 2 LS-SWITCH C 16 A 1-pole; 3 LS-SWITCH C 16 A 3-pin
Standards H07RN-F 5G 16mm²
Weight 17.5kg
Width 47cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot