as - Schwabe 60525 CEE Power Distributor 400V 32A Shatterproof Plastic

MPN
60525
Brand
AS Schwabe
EAN-13
4011160605253
Order Code
01-3018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £94.34 £80.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

as - Schwabe manufactures the CEE power distributor MIXO Adapter MOSEL 60525, designed for high voltage applications with a specification of 400 V and 32 A. The adapter ensures reliable and safe power distribution in demanding environments. It is typically used in industrial settings where robust power management is critical.
Type CEE power distributor
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Dim (L x W x H) 29 x 18 x 10 cm
Height 10cm
Inputs CEE plug, 32 A, 5-pin
IP Rating IP44
Length 29cm
Number of CEE connectors 2
Number of PG sockets 1
Number of pins 5
Number of Ways 5
Outputs Each 1 CEE-socket 16 A/32 A, 5-pole, 1 Earthing contact socket 16A, 230V
Power 7kW
Standards Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4
Type A CEE plug (5-pin, 32 A)
Voltage Rating 400V
Width 18cm

Reviews

Be the first to submit a review

Trustpilot