as - Schwabe 60529 CEE Power Distributor 400V 32A Shatterproof Housing

MPN
60529
Brand
AS Schwabe
EAN-13
4011160605291
Order Code
01-3023
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The as - Schwabe CEE power distributor MIXO Adapter ODER 60529 is designed for high voltage applications, operating at 400 V and 32 A. Its robust construction makes it suitable for secure electrical distribution in industrial or construction environments. Typically, it is used in situations requiring reliable power connections for high-demand equipment and machinery.
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 32 A)
Length 1.5m
Type CEE power distributor
Dimensions (L x W x H) 29 x 30 x 12 cm
Height 12cm
Inputs CEE plug, 32 A, 5-pin
Nominal Current 32A
Nominal Input Voltage 400V
Nominal Voltage 400V
Number of CEE connectors 3
Number of Pins 5
Outputs 3 CEE-socket 32A, 5-pin
Power 22kW
Standards H07RN-F 5G 4mm²
Width 30cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot