as - Schwabe 60806 CEE Power Distributor 400V 32A Rubber Casing 2m Cable

MPN
60806
Brand
AS Schwabe
EAN-13
4011160608063
Order Code
01-3048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £300.00 £255.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

as - Schwabe manufactures the high voltage CEE power distributor S 10 60806, rated for 400 V and 32 A. This distributor strip is designed for robust electrical distribution in industrial and commercial environments. It is typically used in settings that require reliable and high-capacity power distribution solutions.
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 16 A)
Length 2m
Type CEE power distributor
Dimensions (L x W x H) 51 x 13 x 25 cm
Height 25cm
Inputs CEE plug, 32 A, 5-pin
IP Rating IP44
Misc Attribute S10
Nominal Current 32A
Nominal Input Voltage 400V
Nominal Voltage 400V
Number of CEE connectors 2
Number of pins 5
Outputs 2 CEE-socket 16A, 5-pin
Protection 2 LS-SWITCH C 16 A, 3-pin
Standards H07RN-F 5G 6mm²
Used at Outdoors
Width 13cm

Reviews

Be the first to submit a review

Trustpilot