as - Schwabe 60504 CEE Power Distributor 400V 16A Shatterproof Plastic

MPN
60504
Brand
AS Schwabe
EAN-13
4011160605048
Order Code
01-3014
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £81.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by as - Schwabe, the high voltage STECKY 1 400V CEE power distributor, model 60504, operates at 400 V and 16 A. It is designed for distributing power in industrial settings. Typical applications include powering equipment on construction sites and in factories.
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector
Length 2m
Type CEE power distributor
Dimensions (L x W x H) 25 x 22 x 36 cm
Height 36cm
Inputs CEE-Plug, 16 A, 5-pole
IP Rating IP44
Nominal Current 16A
Nominal Input Voltage 400V
Nominal Voltage 400V
Number of CEE connectors 2
Number of PG sockets 4
Number of pins 5
Outputs 2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V)
Standards H07RN-F 5G 2,5mm²
Width 22cm

Reviews

Be the first to submit a review

Trustpilot