as - Schwabe 60807 S 11 Power Distributor 400V 63A Rubber Case 2m Cable

MPN
60807
Brand
AS Schwabe
EAN-13
4011160608070
Order Code
01-3049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £425.40 £361.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

as - Schwabe manufactures the CEE power distributor S 11 60807, which is designed for high voltage applications with a capacity of 400 V and 63 A. This robust distributor strip, identified by part number 60807, is ideal for managing electrical distribution in industrial and commercial environments. It is commonly used to enhance power management for large-scale operations requiring reliable electrical distribution.
Connector 1 CEE plug (5-pin, 63 A)
Connector 2 CEE connector (5-pin, 32 A)
Length 2m
Type CEE power distributor
Dimensions (L x W x H) 54 x 25 x 13 cm
Height 13cm
Inputs CEE plug, 63 A, 5-pin
IP Rating IP44
Misc Attribute S20+: 400V/63A/5-pin/43kW - outputs:2
Nominal Current 63A
Nominal Input Voltage 400V
Nominal Voltage 400V
Number of CEE connectors 2
Number of pins 5
Outputs 2 CEE-socket 32A, 5-pin
Protection 2 LS-SWITCH C 32 A, 3-pin
Standards H07RN-F 5G 16mm²
Used at Outdoors
Width 25cm

Reviews

Be the first to submit a review

Trustpilot