as - Schwabe 60520 MIXO Adapter 400 V 16 A Shatterproof Plastic

MPN
60520
Brand
AS Schwabe
EAN-13
4011160605208
Order Code
01-3016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £42.35 £36.00
10+ £34.73
100+ £34.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

as - Schwabe's CEE power distributor, MIXO Adapter BRIGACH 60520, handles high voltage with a rating of 400 V and 16 A. It is designed to distribute electrical power safely in demanding environments. Typically used in industrial and commercial settings, this adapter ensures reliable and efficient power management.
Type CEE power distributor
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Dim (L x W x H) 27 x 14 x 8.7 cm
Height 8.7cm
Inputs CEE-Plug, 16 A, 5-pole
IP Rating IP44
Length 27cm
Number of CEE connectors 1
Number of PG sockets 3
Number of pins 5
Number of Ways 5
Outputs 1 CEE-socket 16A, 5-pole, 3 protective contact sockets 230V
Power 11kW
Standards Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4
Type A CEE plug (5-pin, 16 A)
Voltage Rating 400V
Width 14cm

Reviews

Be the first to submit a review

Trustpilot