Ansell Work Clothing Overalls 621412

Ansell Brand: Ansell
The parts are protective overalls produced by Ansell, designed for chemical protection and particle filtration.
Description Image Product Buy Pricing (Ex VAT) Colour Material Size EN Standards Type
Ansell AlphaTec 1500 Hooded Coveralls, Small, White 100% Particle Filter
Ansell AlphaTec 1500 Hooded Coveralls, Small, White 100% Particle Filter
Standard range
Order code: 08-4637
MPN: WH15S-00138-02

Despatched same day - 14 in stockBack-order availability date - 24/10/2026
2+ £3.00
Price per unit Ex VAT
White SMS-material S EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002 Overalls
Ansell WH15S-00138-03 AlphaTec 1500 Chemical Protection Overall M
Ansell WH15S-00138-03 AlphaTec 1500 Chemical Protection Overall M
Standard range
Order code: 08-4638
MPN: WH15S-00138-03

Despatched within 4 working days - 38 in stock
2+ £3.00
Price per unit Ex VAT
White SMS-material M EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002 Overalls
Ansell WH15S-00138-04 AlphaTec 1500 Antistatic Chemical Suit L White
Ansell WH15S-00138-04 AlphaTec 1500 Antistatic Chemical Suit L White
Standard range
Order code: 08-4639
MPN: WH15S-00138-04

Despatched within 4 working days - 14 in stock
2+ £3.00
Price per unit Ex VAT
White SMS-material L EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002 Overalls
Ansell WH15S-00138-05 AlphaTec 1500 Chemical Protection Overall XL
Ansell WH15S-00138-05 AlphaTec 1500 Chemical Protection Overall XL
Standard range
Order code: 08-4640
MPN: WH15S-00138-05

Despatched within 4 working days - 74 in stock
2+ £3.00
Price per unit Ex VAT
White SMS-material XL EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002 Overalls
Ansell WH15S-00138-06 AlphaTec 1500 Chemical Protection Suit XXL White
Ansell WH15S-00138-06 AlphaTec 1500 Chemical Protection Suit XXL White
Standard range
Order code: 08-4641
MPN: WH15S-00138-06

Despatched within 4 working days - 50 in stock
2+ £3.00
Price per unit Ex VAT
White SMS-material XXL EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002 Overalls
Ansell YY23T-00132-04 AlphaTec 2300 PLUS Chemical Suit Yellow L Size
Ansell YY23T-00132-04 AlphaTec 2300 PLUS Chemical Suit Yellow L Size
Standard range
Order code: 08-4642
MPN: YY23T-00132-04

Despatched within 4 working days - 26 in stock
1+ £16.44
Price per unit Ex VAT
Yellow Polyethylene made of two-component polypropylene/polyethylene fleece L EN 14605:2005;EN ISO 13982-1:2004;EN 1073-2:2002;EN ISO 13982-1:2004;EN 1149-5:2008;EN 14126 Overalls
Ansell YY23T-00132-05 AlphaTec®2300 PLUS Chemical Suit Yellow XL
Ansell YY23T-00132-05 AlphaTec®2300 PLUS Chemical Suit Yellow XL
Standard range
Order code: 08-4643
MPN: YY23T-00132-05

Despatched within 4 working days - 73 in stock
1+ £16.44
Price per unit Ex VAT
Yellow Polyethylene made of two-component polypropylene/polyethylene fleece XL EN 14605:2005;EN ISO 13982-1:2004;EN 1073-2:2002;EN ISO 13982-1:2004;EN 1149-5:2008;EN 14126 Overalls
Ansell YY23T-00132-06 AlphaTec® 2300 PLUS Chem Protection XXL Yellow
Ansell YY23T-00132-06 AlphaTec® 2300 PLUS Chem Protection XXL Yellow
Standard range
Order code: 08-4644
MPN: YY23T-00132-06

Despatched within 4 working days - 72 in stock
1+ £16.44
Price per unit Ex VAT
Yellow Polyethylene made of two-component polypropylene/polyethylene fleece XXL EN 14605:2005;EN ISO 13982-1:2004;EN 1073-2:2002;EN ISO 13982-1:2004;EN 1149-5:2008;EN 14126 Overalls

Trustpilot