Ansell YY23T-00132-04 AlphaTec 2300 PLUS Chemical Suit Yellow L Size

MPN
YY23T-00132-04
Brand
Ansell
EAN-13
5013756066393
Order Code
08-4642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Ansell's AlphaTec® 2300 PLUS Model 132 is a piece of disposable protective clothing designed for chemical protection. It is yellow, available in size L, and suitable for use in industries requiring personal protective equipment. Typical applications include work environments needing high-level chemical splash resistance.
Type Overalls
Colour Yellow
Material Polyethylene made of two-component polypropylene/polyethylene fleece
Size L
EN Standards EN 14605:2005;EN ISO 13982-1:2004;EN 1073-2:2002;EN ISO 13982-1:2004;EN 1149-5:2008;EN 14126

Reviews

Be the first to submit a review

Trustpilot