Ansell WH15S-00138-06 AlphaTec 1500 Chemical Protection Suit XXL White

MPN
WH15S-00138-06
Brand
Ansell
EAN-13
0076490114091
Order Code
08-4641
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Ansell's AlphaTec® 1500, Model 138 chemical protection overalls, is white and size XXL, designed for high protection. This disposable personal protective equipment offers reliable barrier performance against hazardous particles and limited liquid splashes. Ideal for use in industrial environments, laboratories, and cleanrooms.
Type Overalls
Colour White
Material SMS-material
Size XXL
EN Standards EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002

Reviews

Be the first to submit a review

Trustpilot