Ansell AlphaTec 1500 Hooded Coveralls, Small, White 100% Particle Filter

MPN
WH15S-00138-02
Brand
Ansell
EAN-13
0076490114053
Order Code
08-4637
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14 in stockBack-order availability date - 08/09/2026

The Ansell AlphaTec® 1500 Model 138 is a white disposable protective clothing designed for chemical protection. It is crafted as workwear that is lightweight and ideal for environments requiring personal protective equipment. Typical applications include use as overalls in laboratory settings, handling hazardous materials, or any situation where protective clothing is necessary.
Type Overalls
Colour White
Material SMS-material
Size S
EN Standards EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002

Reviews

Be the first to submit a review

Trustpilot