Ansell WH15S-00138-04 AlphaTec 1500 Antistatic Chemical Suit L White

MPN
WH15S-00138-04
Brand
Ansell
EAN-13
0076490114077
Order Code
08-4639
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Ansell's AlphaTec® 1500 Model 138 in size L is a white disposable overall designed for chemical protection. This piece of personal protective equipment offers reliable protection in various industrial settings. It is suitable for use in work environments where exposure to hazardous substances is a concern.
Type Overalls
Colour White
Material SMS-material
Size L
EN Standards EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002

Reviews

Be the first to submit a review

Trustpilot