Ansell YY23T-00132-05 AlphaTec®2300 PLUS Chemical Suit Yellow XL

MPN
YY23T-00132-05
Brand
Ansell
EAN-13
5013756066416
Order Code
08-4643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Ansell's AlphaTec® 2300 PLUS Model 132 is a piece of disposable protective clothing designed for chemical protection. With its bright yellow colour, it is ideal for use in industries requiring high visibility and chemical safety. This workwear, model number YY23T-00132-05, is typically used in fields like chemical processing and hazardous material handling.
Type Overalls
Colour Yellow
Material Polyethylene made of two-component polypropylene/polyethylene fleece
Size XL
EN Standards EN 14605:2005;EN ISO 13982-1:2004;EN 1073-2:2002;EN ISO 13982-1:2004;EN 1149-5:2008;EN 14126

Reviews

Be the first to submit a review

Trustpilot