Ansell WH15S-00138-05 AlphaTec 1500 Chemical Protection Overall XL

MPN
WH15S-00138-05
Brand
Ansell
EAN-13
0076490114084
Order Code
08-4640
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Ansell manufactures the AlphaTec® 1500 Model 138, a white, disposable protective overall in size XL. It is designed for chemical protection and is used as personal protective equipment in various work environments. These overalls are ideal for professionals requiring reliable protective clothing during tasks involving hazardous materials.
Type Overalls
Colour White
Material SMS-material
Size XL
EN Standards EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002

Reviews

Be the first to submit a review

Trustpilot