Ansell WH15S-00138-03 AlphaTec 1500 Chemical Protection Overall M

MPN
WH15S-00138-03
Brand
Ansell
EAN-13
0076490114060
Order Code
08-4638
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Ansell's AlphaTec® 1500 Model 138 is a disposable protective overall designed for chemical protection. This white workwear in size M is ideal for personal protective equipment in various industrial settings. The WH15S-00138-03 provides a reliable barrier against hazardous substances.
Type Overalls
Colour White
Material SMS-material
Size M
EN Standards EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002

Reviews

Be the first to submit a review

Trustpilot