AkYtec 37C055 SMI200 PLC Controller 24VDC Programmable 2-Line LCD USB |
08-4209
|
|
Despatched within 4 working days - 1 in stock
|
1+ £120.39
Price per unit Ex VAT
|
0 |
|
(L x W x H) 100 x 60 x 60 mm |
|
|
Yes |
Front installation: Drill hole Ø 22.5mm |
60mm |
1 x RS485 |
100mm |
32V DC |
-20°C |
9V DC |
SMI200 |
|
|
|
|
ROM: 128 kB Retain: 512 BytekB |
24V DC |
AkYtec 37C056 PR200 PLC Controller 230V AC LCD Modbus DIN Rail Mount |
08-4210
|
|
Despatched within 4 working days - 3 in stock
|
1+ £128.07
Price per unit Ex VAT
|
8 |
|
(L x W x H) 123 x 108 x 58 mm |
Real-time clock |
|
Yes |
DIN rail (switchboard / distribution box) |
58mm |
1 x RS485 |
123mm |
264V AC |
-20°C |
94V AC |
PR200-230.1.1 |
2 |
8 |
6 |
6 |
ROM RetainkB |
230V ACV |
AkYtec 37C057 PR200 PLC Controller 230V AC 2-Line LCD Modbus DIN Rail |
08-4211
|
|
|
1+ £247.44
Price per unit Ex VAT
|
8 |
4 |
(L x W x H) 123 x 108 x 58 mm |
Real-time clock |
2 |
Yes |
DIN rail (switchboard / distribution box) |
58mm |
2 x RS485 |
123mm |
264V AC |
-20°C |
94V AC |
PR200-230.2.2 |
2 |
12 |
10 |
8 |
ROM RetainkB |
230V ACV |
AkYtec 37C058 PR200 PLC Controller 230V AC LCD RS485 Modbus ALP Software |
08-4212
|
|
Despatched within 4 working days - 1 in stock
|
1+ £198.51
Price per unit Ex VAT
|
8 |
4 |
(L x W x H) 123 x 108 x 58 mm |
Real-time clock |
2 |
Yes |
DIN rail (switchboard / distribution box) |
58mm |
2 x RS485 |
123mm |
264V AC |
-20°C |
94V AC |
PR200-230.4.2 |
2 |
12 |
10 |
8 |
ROM RetainkB |
230V ACV |
AkYtec 37C059 PR200 PLC Controller 24V DC Modbus LCD User-Friendly |
08-4213
|
|
Back order - 1 availableBack-order availability date - 01/11/2026
|
1+ £155.04
Price per unit Ex VAT
|
8 |
|
(L x W x H) 123 x 108 x 58 mm |
Real-time clock |
|
Yes |
DIN rail (switchboard / distribution box) |
58mm |
1 x RS485 |
123mm |
30V DC |
-20°C |
19V DC |
PR200-24.1.1 |
2 |
8 |
6 |
6 |
ROM RetainkB |
24V DC |
AkYtec 37C060 PR200 Mini PLC 24V DC 2-line LCD RS485 Modbus DIN mount |
08-4214
|
|
Despatched within 4 working days - 2 in stock
|
1+ £250.11
Price per unit Ex VAT
|
8 |
4 |
(L x W x H) 123 x 108 x 58 mm |
Real-time clock |
2 |
Yes |
DIN rail (switchboard / distribution box) |
58mm |
2 x RS485 |
123mm |
30V DC |
-20°C |
19V DC |
PR200-24.2.2 |
2 |
12 |
10 |
8 |
ROM RetainkB |
24V DC |
AkYtec 37C061 PR200 PLC Controller 24V DC LCD DIN Rail RS485 Modbus |
08-4215
|
|
Despatched within 4 working days - 3 in stock
|
1+ £212.59
Price per unit Ex VAT
|
8 |
4 |
(L x W x H) 123 x 108 x 58 mm |
Real-time clock |
2 |
Yes |
DIN rail (switchboard / distribution box) |
58mm |
2 x RS485 |
123mm |
30V DC |
-20°C |
19V DC |
PR200-24.4.2 |
2 |
12 |
10 |
8 |
ROM RetainkB |
24V DC |
AkYtec 37C066 PR100 PLC Controller 24V DC Modbus ALP Software DIN Rail |
08-4219
|
|
Despatched within 4 working days - 8 in stock
|
1+ £117.84
Price per unit Ex VAT
|
8 |
4 |
(L x W x H) 108 x 88 x 58 mm |
|
|
No |
DIN rail (switchboard / distribution box) |
58mm |
1 x RS485 |
108mm |
30V DC |
-40°C |
9V DC |
PR100-24.2.1 |
|
12 |
8 |
8 |
ROM;RAM;Retain;NetzwerkvariablkB |
24V DC |