AkYtec 37C059 PR200 PLC Controller 24V DC Modbus LCD User-Friendly

MPN
37C059
Brand
akYtec
EAN-13
2050006622483
Order Code
08-4213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £155.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 02/10/2026

The AkYtec PR200-24.1.1 is a programmable logic controller designed for versatile automation tasks. Operating at 24 V DC, it serves as an efficient solution for managing industrial processes. Typical applications include control systems in manufacturing, building automation, and other industrial environments.
Type PLC controller
Number of Digital Inputs 8
Clock Real-time clock
Dimensions (L x W x H) 123 x 108 x 58 mm
Display Type Yes
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
Interface 1 x RS485
IP Rating IP20
Length 123mm
Max. ambient temperature +55°C
Max. operating voltage 30V DC
Min. ambient temperature -20°C
Min. operating voltage 19V DC
Misc Attribute PR200-24.1.1
Number of extension modules 2
Number of inputs (max.) 8
Number of outputs (max.) 6
Number of relay outputs (max.) 6
Program memory ROM
RetainkB
Real-time clock Yes
Supply Voltage 24V DC
Supported protocols Modbus RTU / ASCII (master / slave)
Width 108mm

Reviews

Be the first to submit a review

Trustpilot